CM309S8.000MABJT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 10,142
Unit Price: Fr.2.91000
Datasheet
CM309S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM309S8.000MABJT

DigiKey Part Number
300-8049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM309S8.000MABJT
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
CM309S8.000MABJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.488" L x 0.173" W (12.40mm x 4.40mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes