CSX-750F7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSX-750F7 SERIES
CSX-750F(B,C,J,P) Series

CSX-750FBC12288000T

DigiKey Part Number
300-7237-2-ND - Tape & Reel (TR)
300-7237-1-ND - Cut Tape (CT)
300-7237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-750FBC12288000T
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12.288 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.40200Fr.14.02
25Fr.1.32640Fr.33.16
50Fr.1.27160Fr.63.58
100Fr.1.21900Fr.121.90
250Fr.1.15276Fr.288.19
500Fr.1.10514Fr.552.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.05949Fr.1,059.49
2,000Fr.1.01577Fr.2,031.54
3,000Fr.0.99105Fr.2,973.15
5,000Fr.0.96078Fr.4,803.90
7,000Fr.0.94137Fr.6,589.59
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122