
| CL-503T-SD | |
|---|---|
| DigiKey Part Number | 1642-CL-503T-SD-TTR-ND - Tape & Reel (TR) 1642-CL-503T-SD-TCT-ND - Cut Tape (CT) 1642-CL-503T-SD-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL-503T-SD | 
| Description | LED RGB SMD 1.5 X 1.3 | 
| Customer Reference | |
| Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Color | ||
| Configuration | Common Anode | |
| Lens Color | - | |
| Lens Transparency | - | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.30mm x 1.50mm | |
| Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.7V Green, 2.75V Blue | |
| Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
| Viewing Angle | - | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | 618nm Red, 530nm Green, 470nm Blue | |
| Features | - | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | - | |
| Size / Dimension | 1.50mm L x 1.30mm W | |
| Height (Max) | 0.35mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland