
CLU034-1208B8-32GV1F6 | |
|---|---|
DigiKey Part Number | 1642-1186-ND |
Manufacturer | |
Manufacturer Product Number | CLU034-1208B8-32GV1F6 |
Description | LED COB CLU034 WARM WHT SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU034 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CLU034-1208B8-32GV1F6 Models |
Category | Temperature - Test 25°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 35.7V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 95 (Typ) |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2546lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |















