
CLU034-1208B8-LPGV1F7 | |
|---|---|
DigiKey Part Number | 1642-1187-ND |
Manufacturer | |
Manufacturer Product Number | CLU034-1208B8-LPGV1F7 |
Description | LED COB LIGHT PINK SQUARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - Pink Square |
Datasheet | Datasheet |
EDA/CAD Models | CLU034-1208B8-LPGV1F7 Models |
Category | Voltage - Forward (Vf) (Typ) 35.7V |
Manufacturer Citizen | Lumens/Watt @ Current - Test 65 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 65 (Typ) |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color Pink | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 1665lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | Fr.13.22021 | Fr.634.57 |
| Unit Price without VAT: | Fr.13.22021 |
|---|---|
| Unit Price with VAT: | Fr.14.29105 |










