
| PUR6XHD04BU-G | |
|---|---|
| DigiKey Part Number | 298-PUR6XHD04BU-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | PUR6XHD04BU-G | 
| Description | CABLE | 
| Customer Reference | |
| Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 8 (4 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | Copper | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
| Shield Type | - | |
| Length | - | |
| Jacket Color | Blue | |
| Ratings | - | |
| Features | - | |
| Voltage | 80 V | |
| Operating Temperature | -20°C ~ 75°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | High Density Polyethylene (HDPE) | |
| Grade | - | |
| Qualification | - | |
| Shield Material | - | |
| Shield Coverage | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland