
CP30285R | |
|---|---|
DigiKey Part Number | 4654-CP30285R-ND |
Manufacturer | |
Manufacturer Product Number | CP30285R |
Description | DUST CAP - RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | XLR | |
Material | - | |
Features | Contains Strap with Flanged Ring | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.1.03000 | Fr.10.30 |
| 25 | Fr.0.96480 | Fr.24.12 |
| 50 | Fr.0.91880 | Fr.45.94 |
| 100 | Fr.0.87470 | Fr.87.47 |
| 300 | Fr.0.80943 | Fr.242.83 |
| 500 | Fr.0.78076 | Fr.390.38 |
| 1,000 | Fr.0.74350 | Fr.743.50 |
| 2,500 | Fr.0.69696 | Fr.1,742.40 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

