
CP30201XW | |
|---|---|
DigiKey Part Number | 4654-CP30201XW-ND |
Manufacturer | |
Manufacturer Product Number | CP30201XW |
Description | FT USBC F-F PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30201XW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.86000 | Fr.15.86 |
| 10 | Fr.13.48000 | Fr.134.80 |
| 25 | Fr.12.63600 | Fr.315.90 |
| 50 | Fr.12.03300 | Fr.601.65 |
| 100 | Fr.11.45900 | Fr.1,145.90 |
| 250 | Fr.10.74216 | Fr.2,685.54 |
| 500 | Fr.10.23006 | Fr.5,115.03 |
| Unit Price without VAT: | Fr.15.86000 |
|---|---|
| Unit Price with VAT: | Fr.17.14466 |





