
FC619103 | |
---|---|
DigiKey Part Number | 4654-FC619103-ND |
Manufacturer | |
Manufacturer Product Number | FC619103 |
Description | CIRC CBL 3POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.63000 | Fr.9.63 |
10 | Fr.8.18800 | Fr.81.88 |
25 | Fr.7.67480 | Fr.191.87 |
50 | Fr.7.30840 | Fr.365.42 |
100 | Fr.6.95960 | Fr.695.96 |
250 | Fr.6.52408 | Fr.1,631.02 |
500 | Fr.6.21300 | Fr.3,106.50 |
1,000 | Fr.5.91684 | Fr.5,916.84 |
Unit Price without VAT: | Fr.9.63000 |
---|---|
Unit Price with VAT: | Fr.10.41003 |