FC681375V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC681375V

DigiKey Part Number
4654-FC681375V-ND
Manufacturer
Manufacturer Product Number
FC681375V
Description
3.5MM VERT JACK PCB RING NUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
FC681375V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
M8x0.75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1.71000Fr.1.71
10Fr.1.45700Fr.14.57
25Fr.1.36560Fr.34.14
50Fr.1.30020Fr.65.01
100Fr.1.23800Fr.123.80
300Fr.1.14560Fr.343.68
500Fr.1.10504Fr.552.52
1,000Fr.1.05231Fr.1,052.31
2,500Fr.0.98647Fr.2,466.17
Manufacturers Standard Package
Unit Price without VAT:Fr.1.71000
Unit Price with VAT:Fr.1.84851