7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-27.000MAHE-T

DigiKey Part Number
887-1785-2-ND - Tape & Reel (TR)
887-1785-1-ND - Cut Tape (CT)
887-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-27.000MAHE-T
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-27.000MAHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,704
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.61800Fr.6.18
25Fr.0.58480Fr.14.62
50Fr.0.56040Fr.28.02
100Fr.0.53730Fr.53.73
250Fr.0.50812Fr.127.03
500Fr.0.48708Fr.243.54
1,000Fr.0.46695Fr.466.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.43673Fr.1,310.19
6,000Fr.0.41870Fr.2,512.20
9,000Fr.0.40850Fr.3,676.50
15,000Fr.0.39601Fr.5,940.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751