CMX969D5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CML Micro
In Stock: 42
Unit Price: Fr.21.10000
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX969D5

DigiKey Part Number
2032-1106-ND
Manufacturer
Manufacturer Product Number
CMX969D5
Description
PACKET DATA MODEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2k Modem FSK 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Active
Data Format
FSK
Baud Rates
19.2k
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
59Fr.32.96797Fr.1,945.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.32.96797
Unit Price with VAT:Fr.35.63838