CMX972Q5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,339
Unit Price: Fr.13.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,421
Unit Price: Fr.12.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,383
Unit Price: Fr.12.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,797
Unit Price: Fr.12.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.12.31812
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,670
Unit Price: Fr.9.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: Fr.11.66268
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.6.57533
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.10.42504
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.13.48418
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.31.29915
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.14.51108
Datasheet
Image for CMX972Q5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX972Q5

DigiKey Part Number
2032-1108-ND
Manufacturer
Manufacturer Product Number
CMX972Q5
Description
QUADRATURE DEMODUATOR WITH IF PL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 20MHz ~ 300MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CMX972Q5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
56dB
Manufacturer
CML Micro
Noise Figure
10dB
Packaging
Tray
Current - Supply
3 mA
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Function
Demodulator
Mounting Type
Surface Mount
LO Frequency
40MHz ~ 600MHz
Package / Case
32-VFQFN Exposed Pad
RF Frequency
20MHz ~ 300MHz
Supplier Device Package
32-VQFN (5x5)
P1dB
-41dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8348ARUZ-REEL7Analog Devices Inc.1,339AD8348ARUZ-REEL7CT-NDFr.13.35000Similar
ADL5380ACPZ-R7Analog Devices Inc.2,421505-ADL5380ACPZ-R7CT-NDFr.12.81000Similar
ADL5382ACPZ-R7Analog Devices Inc.2,383505-ADL5382ACPZ-R7CT-NDFr.12.81000Similar
ADL5387ACPZ-R7Analog Devices Inc.2,797ADL5387ACPZ-R7CT-NDFr.12.81000Similar
LT5517EUF#TRPBFAnalog Devices Inc.0LT5517EUF#TRPBF-NDFr.12.31812Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
70Fr.7.29386Fr.510.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.29386
Unit Price with VAT:Fr.7.88466