
DE9941A-435 | |
|---|---|
DigiKey Part Number | 2032-DE9941A-435-ND |
Manufacturer | |
Manufacturer Product Number | DE9941A-435 |
Description | SDR DEMO BOARD IOT MODEM 435MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMX994E, CMX998, CMX7364 - Receiver, Transmitter 400MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 400MHz ~ 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX994E, CMX998, CMX7364 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 470MHz | |
Function | Receiver, Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.414.27000 | Fr.414.27 |
| Unit Price without VAT: | Fr.414.27000 |
|---|---|
| Unit Price with VAT: | Fr.447.82587 |


