
10064-32-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-32-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-32-1-0500-004-1-TS |
Description | HOOK-UP STRND 32AWG 30V RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Red 30V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 30V |
Wire Gauge | Operating Temperature -80°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket Color |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 5 | Fr.0.46000 | Fr.2.30 |
| 10 | Fr.0.43800 | Fr.4.38 |
| 25 | Fr.0.41040 | Fr.10.26 |
| 50 | Fr.0.39100 | Fr.19.55 |
| 100 | Fr.0.37210 | Fr.37.21 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |






