
1015-20-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-001-1-TD |
Description | WIRE 20AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 2 | Fr.0.47000 | Fr.0.94 |
| 3 | Fr.0.46000 | Fr.1.38 |
| 5 | Fr.0.44200 | Fr.2.21 |
| 7 | Fr.0.43143 | Fr.3.02 |
| 10 | Fr.0.42100 | Fr.4.21 |
| 25 | Fr.0.39480 | Fr.9.87 |
| 50 | Fr.0.37600 | Fr.18.80 |
| 100 | Fr.0.35810 | Fr.35.81 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |



