
10981-20-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-20-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-20-1-2000-001-1-TD |
Description | WIRE 20AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 2 | Fr.0.51000 | Fr.1.02 |
| 3 | Fr.0.49667 | Fr.1.49 |
| 5 | Fr.0.47800 | Fr.2.39 |
| 7 | Fr.0.46714 | Fr.3.27 |
| 10 | Fr.0.45600 | Fr.4.56 |
| 25 | Fr.0.42760 | Fr.10.69 |
| 50 | Fr.0.40700 | Fr.20.35 |
| 100 | Fr.0.38750 | Fr.38.75 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |



