
1330-12-1-0100-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-12-1-0100-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-12-1-0100-003-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.28250 | Fr.128.25 |
| 200 | Fr.1.21995 | Fr.243.99 |
| 300 | Fr.1.18460 | Fr.355.38 |
| 500 | Fr.1.14122 | Fr.570.61 |
| 700 | Fr.1.11336 | Fr.779.35 |
| 1,000 | Fr.1.08443 | Fr.1,084.43 |
| 2,500 | Fr.1.01288 | Fr.2,532.20 |
| 5,000 | Fr.0.96125 | Fr.4,806.25 |
| Unit Price without VAT: | Fr.1.28250 |
|---|---|
| Unit Price with VAT: | Fr.1.38638 |

