
1330-14-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-14-1-0100-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-14-1-0100-002-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.91780 | Fr.91.78 |
| 200 | Fr.0.87330 | Fr.174.66 |
| 300 | Fr.0.84803 | Fr.254.41 |
| 500 | Fr.0.81712 | Fr.408.56 |
| 700 | Fr.0.79727 | Fr.558.09 |
| 1,000 | Fr.0.77665 | Fr.776.65 |
| 2,500 | Fr.0.72565 | Fr.1,814.12 |
| 5,000 | Fr.0.68887 | Fr.3,444.35 |
| 10,000 | Fr.0.66080 | Fr.6,608.00 |
| Unit Price without VAT: | Fr.0.91780 |
|---|---|
| Unit Price with VAT: | Fr.0.99214 |

