New Product
3530-16-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-002-1-S

DigiKey Part Number
1175-1330-24-1-0500-002-1-S-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-002-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.111.74000Fr.111.74
2Fr.106.31000Fr.212.62
3Fr.103.24667Fr.309.74
5Fr.99.48400Fr.497.42
7Fr.97.07143Fr.679.50
10Fr.94.56600Fr.945.66
25Fr.88.36440Fr.2,209.11
50Fr.83.89240Fr.4,194.62
100Fr.79.85000Fr.7,985.00
Manufacturers Standard Package
Unit Price without VAT:Fr.111.74000
Unit Price with VAT:Fr.120.79094
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 940
Unit Price: Fr.0.71000