
3010-10-001-11-00 | |
|---|---|
DigiKey Part Number | 1175-1460-ND |
Manufacturer | |
Manufacturer Product Number | 3010-10-001-11-00 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3010-10-001-11-00 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Obsolete | Insulation Height 0.669" (17.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |

