Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-6400-WH-0025F

DigiKey Part Number
1175-2501-ND
Manufacturer
Manufacturer Product Number
512-26-6400-WH-0025F
Description
CABLE MOD 6P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
CNC Tech
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.18000Fr.7.18
10Fr.6.10300Fr.61.03
25Fr.5.72000Fr.143.00
50Fr.5.44680Fr.272.34
100Fr.5.18670Fr.518.67
250Fr.4.86216Fr.1,215.54
500Fr.4.63026Fr.2,315.13
1,000Fr.4.40951Fr.4,409.51
Manufacturers Standard Package
Unit Price without VAT:Fr.7.18000
Unit Price with VAT:Fr.7.76158