
513-26-6400-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2504-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6400-WH-0007F |
Description | CABLE MOD 6P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 10 | Fr.2.06000 | Fr.20.60 |
| 25 | Fr.1.93040 | Fr.48.26 |
| 50 | Fr.1.83800 | Fr.91.90 |
| 100 | Fr.1.75020 | Fr.175.02 |
| 250 | Fr.1.64056 | Fr.410.14 |
| 500 | Fr.1.56226 | Fr.781.13 |
| 1,000 | Fr.1.48773 | Fr.1,487.73 |
| 2,500 | Fr.1.39465 | Fr.3,486.62 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

