



142-1701-831 | |
|---|---|
DigiKey Part Number | J10163-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-831 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-1701-831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.41000 | Fr.9.41 |
| 10 | Fr.7.99200 | Fr.79.92 |
| 25 | Fr.7.49160 | Fr.187.29 |
| 50 | Fr.7.13380 | Fr.356.69 |
| 100 | Fr.6.79340 | Fr.679.34 |
| 250 | Fr.6.36828 | Fr.1,592.07 |
| 500 | Fr.6.06462 | Fr.3,032.31 |
| 1,000 | Fr.5.77553 | Fr.5,775.53 |
| Unit Price without VAT: | Fr.9.41000 |
|---|---|
| Unit Price with VAT: | Fr.10.17221 |










