
CSHB0421-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421-3R3MTR-ND - Tape & Reel (TR) 4044-CSHB0421-3R3MCT-ND - Cut Tape (CT) 4044-CSHB0421-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421-3R3M |
Description | FIXED IND 3.3UH 5A 36.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 36.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.92700 | Fr.9.27 |
| 100 | Fr.0.76220 | Fr.76.22 |
| 1,000 | Fr.0.67344 | Fr.673.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.59132 | Fr.1,182.64 |
| 4,000 | Fr.0.55772 | Fr.2,230.88 |
| 6,000 | Fr.0.55020 | Fr.3,301.20 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |

