
CPEA2622L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPEA2622L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA2622L-100MC |
Description | FIXED IND 10UH 41A 1.61 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 41 A 1.61mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEA2622L-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Frequency, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 0.874" W (26.50mm x 22.20mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.82000 | Fr.9.82 |
| 20 | Fr.7.61300 | Fr.152.26 |
| 100 | Fr.6.64310 | Fr.664.31 |
| 1,000 | Fr.5.84250 | Fr.5,842.50 |
| Unit Price without VAT: | Fr.9.82000 |
|---|---|
| Unit Price with VAT: | Fr.10.61542 |

