20 µH Shielded Wirewound Inductor 33 A 2.62mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEA2626L-200MC

DigiKey Part Number
4044-CPEA2626L-200MC-ND
Manufacturer
Manufacturer Product Number
CPEA2626L-200MC
Description
FIXED IND 20UH 33A 2.62 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 µH Shielded Wirewound Inductor 33 A 2.62mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEA2626L-200MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
2.62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Frequency, Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
1.043" L x 1.024" W (26.50mm x 26.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.10.64000Fr.10.64
16Fr.8.41250Fr.134.60
112Fr.7.13509Fr.799.13
1,008Fr.6.38625Fr.6,437.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.64000
Unit Price with VAT:Fr.11.50184