
CPEA2626L-270MC | |
|---|---|
DigiKey Part Number | 4044-CPEA2626L-270MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA2626L-270MC |
Description | FIXED IND 27UH 28A 3.56 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 28 A 3.56mOhm Max Vertical, 2 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEA2626L-270MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Frequency, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 1.024" W (26.50mm x 26.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.64000 | Fr.10.64 |
| 16 | Fr.8.41250 | Fr.134.60 |
| 112 | Fr.7.13509 | Fr.799.13 |
| 1,008 | Fr.6.38625 | Fr.6,437.34 |
| Unit Price without VAT: | Fr.10.64000 |
|---|---|
| Unit Price with VAT: | Fr.11.50184 |

