17 µH Shielded Wirewound Inductor 105 A 1.52mOhm Max Vertical, 4 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEA5051DL-170MC

DigiKey Part Number
4044-CPEA5051DL-170MC-ND
Manufacturer
Manufacturer Product Number
CPEA5051DL-170MC
Description
FIXED IND 17UH 105A 1.52 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 µH Shielded Wirewound Inductor 105 A 1.52mOhm Max Vertical, 4 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEA5051DL-170MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
1.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Frequency, Low Loss, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
-
Size / Dimension
1.969" L x 2.008" W (50.00mm x 51.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.38.01000Fr.38.01
12Fr.30.78833Fr.369.46
100Fr.26.29130Fr.2,629.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.38.01000
Unit Price with VAT:Fr.41.08881