
CPEA5051DL-560MC | |
|---|---|
DigiKey Part Number | 4044-CPEA5051DL-560MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEA5051DL-560MC |
Description | FIXED IND 56UH 67A 4.87 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 67 A 4.87mOhm Max Vertical, 4 PC Pin Flat Wire, High Frequency, Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEA5051DL-560MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Frequency, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.969" L x 2.008" W (50.00mm x 51.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.42.16000 | Fr.42.16 |
| 12 | Fr.34.15667 | Fr.409.88 |
| 100 | Fr.29.47500 | Fr.2,947.50 |
| Unit Price without VAT: | Fr.42.16000 |
|---|---|
| Unit Price with VAT: | Fr.45.57496 |

