New at DigiKey
220 µH Shielded Wirewound Inductor 2.05 A 220mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHSM1508-221L

DigiKey Part Number
4044-CRHSM1508-221LTR-ND - Tape & Reel (TR)
4044-CRHSM1508-221LCT-ND - Cut Tape (CT)
4044-CRHSM1508-221LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHSM1508-221L
Description
FIXED IND 220UH 2.05A 220 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 2.05 A 220mOhm Max 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.85A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1508
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.339" (8.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.50000Fr.2.50
10Fr.2.05700Fr.20.57
25Fr.1.90280Fr.47.57
50Fr.1.79400Fr.89.70
100Fr.1.69160Fr.169.16
250Fr.1.56516Fr.391.29
Manufacturers Standard Package
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.47602Fr.738.01
1,000Fr.1.39205Fr.1,392.05
1,500Fr.1.34523Fr.2,017.84
2,500Fr.1.28855Fr.3,221.38
3,500Fr.1.27725Fr.4,470.38
Unit Price without VAT:Fr.2.50000
Unit Price with VAT:Fr.2.70250