
CSBA1809-1R6M | |
|---|---|
DigiKey Part Number | 4044-CSBA1809-1R6MTR-ND - Tape & Reel (TR) 4044-CSBA1809-1R6MCT-ND - Cut Tape (CT) 4044-CSBA1809-1R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1809-1R6M |
Description | FIXED IND 1.6UH 38A 1.15 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Wirewound Inductor 38 A 1.15mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15mOhm Max | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.93000 | Fr.2.93 |
| 10 | Fr.2.41100 | Fr.24.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.1.91587 | Fr.287.38 |
| 300 | Fr.1.80663 | Fr.541.99 |
| 450 | Fr.1.74573 | Fr.785.58 |
| 750 | Fr.1.67201 | Fr.1,254.01 |
| 1,050 | Fr.1.62520 | Fr.1,706.46 |
| 1,500 | Fr.1.59165 | Fr.2,387.47 |
| Unit Price without VAT: | Fr.2.93000 |
|---|---|
| Unit Price with VAT: | Fr.3.16733 |

