1.5 µH Shielded Molded Inductor 9.2 A 16.1mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0430R-1R5M

DigiKey Part Number
4044-CSHB0430R-1R5MTR-ND - Tape & Reel (TR)
4044-CSHB0430R-1R5MCT-ND - Cut Tape (CT)
4044-CSHB0430R-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0430R-1R5M
Description
FIXED IND 1.5UH 9.2A 16.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9.2 A 16.1mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0430R-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
16.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0430
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.12000Fr.1.12
10Fr.0.92700Fr.9.27
100Fr.0.76220Fr.76.22
1,000Fr.0.67344Fr.673.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.59132Fr.1,182.64
4,000Fr.0.55772Fr.2,230.88
6,000Fr.0.55020Fr.3,301.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.12000
Unit Price with VAT:Fr.1.21072