1 µH Shielded Molded Inductor 10.6 A 10.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0520H-1R0M

DigiKey Part Number
4044-CSEB0520H-1R0MTR-ND - Tape & Reel (TR)
4044-CSEB0520H-1R0MCT-ND - Cut Tape (CT)
4044-CSEB0520H-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0520H-1R0M
Description
FIXED IND 1UH 10.6A 10.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 10.6 A 10.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0520H-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
10.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.57700Fr.5.77
100Fr.0.47480Fr.47.48
1,000Fr.0.39050Fr.390.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.36825Fr.736.50
4,000Fr.0.34729Fr.1,389.16
6,000Fr.0.33560Fr.2,013.60
10,000Fr.0.32145Fr.3,214.50
14,000Fr.0.31246Fr.4,374.44
20,000Fr.0.31160Fr.6,232.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670