1.5 µH Shielded Molded Inductor 18.1 A 6.4mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0660H-1R5M

DigiKey Part Number
4044-CSEB0660H-1R5MTR-ND - Tape & Reel (TR)
4044-CSEB0660H-1R5MCT-ND - Cut Tape (CT)
4044-CSEB0660H-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0660H-1R5M
Description
FIXED IND 1.5UH 18.1A 6.4 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 18.1 A 6.4mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0660H-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.3A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0660
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.17000Fr.2.17
10Fr.1.78400Fr.17.84
100Fr.1.46730Fr.146.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700Fr.1.17616Fr.823.31
1,400Fr.1.09058Fr.1,526.81
Manufacturers Standard Package
Unit Price without VAT:Fr.2.17000
Unit Price with VAT:Fr.2.34577