
CSEB0730H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-3R3MCT-ND - Cut Tape (CT) 4044-CSEB0730H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-3R3M |
Description | FIXED IND 3.3UH 11.2A 19 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11.2 A 19mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-3R3M Models |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.75300 | Fr.7.53 |
| 100 | Fr.0.61940 | Fr.61.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50950 | Fr.509.50 |
| 2,000 | Fr.0.48048 | Fr.960.96 |
| 3,000 | Fr.0.46429 | Fr.1,392.87 |
| 5,000 | Fr.0.44470 | Fr.2,223.50 |
| 7,000 | Fr.0.43226 | Fr.3,025.82 |
| 10,000 | Fr.0.41947 | Fr.4,194.70 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

