
CSEB0770H-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSEB0770H-6R8MTR-ND - Tape & Reel (TR) 4044-CSEB0770H-6R8MCT-ND - Cut Tape (CT) 4044-CSEB0770H-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0770H-6R8M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 10 A 16.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0770H-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.9mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.16000 | Fr.2.16 |
| 10 | Fr.1.77400 | Fr.17.74 |
| 100 | Fr.1.45930 | Fr.145.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.1.23702 | Fr.742.21 |
| 1,200 | Fr.1.14430 | Fr.1,373.16 |
| 1,800 | Fr.1.13000 | Fr.2,034.00 |
| Unit Price without VAT: | Fr.2.16000 |
|---|---|
| Unit Price with VAT: | Fr.2.33496 |

