SPRH1210-8R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-150M

DigiKey Part Number
4044-SPRH1210-150MTR-ND - Tape & Reel (TR)
4044-SPRH1210-150MCT-ND - Cut Tape (CT)
4044-SPRH1210-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-150M
Description
FIXED IND 15UH 5.75A 23.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 5.75 A 23.8mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
23.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.85200Fr.8.52
100Fr.0.70060Fr.70.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.67208Fr.168.02
500Fr.0.62218Fr.311.09
750Fr.0.59465Fr.445.99
1,250Fr.0.56161Fr.702.01
1,750Fr.0.54078Fr.946.37
2,500Fr.0.51950Fr.1,298.75
6,250Fr.0.50000Fr.3,125.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424