
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting and Storage | |
Embedded | No | |
Utilized IC / Part | SLB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.72000 | Fr.70.72 |
| 10 | Fr.70.56000 | Fr.705.60 |
| Unit Price without VAT: | Fr.70.72000 |
|---|---|
| Unit Price with VAT: | Fr.76.44832 |

