
SPRH127-681M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-681MTR-ND - Tape & Reel (TR) 4044-SPRH127-681MCT-ND - Cut Tape (CT) 4044-SPRH127-681MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-681M |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 900 mA 1.183Ohm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.183Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.74400 | Fr.7.44 |
| 100 | Fr.0.61160 | Fr.61.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.53354 | Fr.266.77 |
| 1,000 | Fr.0.50310 | Fr.503.10 |
| 1,500 | Fr.0.48613 | Fr.729.20 |
| 2,500 | Fr.0.46559 | Fr.1,163.97 |
| 3,500 | Fr.0.45254 | Fr.1,583.89 |
| 5,000 | Fr.0.43912 | Fr.2,195.60 |
| 12,500 | Fr.0.43000 | Fr.5,375.00 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

