
VSHB0540-3R3MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0540-3R3MCTR-ND - Tape & Reel (TR) 4044-VSHB0540-3R3MCCT-ND - Cut Tape (CT) 4044-VSHB0540-3R3MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0540-3R3MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.72800 | Fr.7.28 |
| 100 | Fr.0.59880 | Fr.59.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.47595 | Fr.713.92 |
| 3,000 | Fr.0.44886 | Fr.1,346.58 |
| 4,500 | Fr.0.43375 | Fr.1,951.88 |
| 7,500 | Fr.0.42000 | Fr.3,150.00 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

