
VSRU2711-1R5K | |
|---|---|
DigiKey Part Number | 4044-VSRU2711-1R5KTR-ND - Tape & Reel (TR) 4044-VSRU2711-1R5KCT-ND - Cut Tape (CT) 4044-VSRU2711-1R5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2711-1R5K |
Description | AUTOMOTIVE SMD HICURRENT PWR IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 54 A 0.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2711-1R5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 67A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.78000 | Fr.5.78 |
| 10 | Fr.4.75700 | Fr.47.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | Fr.3.98738 | Fr.318.99 |
| 160 | Fr.3.76019 | Fr.601.63 |
| 240 | Fr.3.63354 | Fr.872.05 |
| 400 | Fr.3.48015 | Fr.1,392.06 |
| 560 | Fr.3.38279 | Fr.1,894.36 |
| 800 | Fr.3.38000 | Fr.2,704.00 |
| Unit Price without VAT: | Fr.5.78000 |
|---|---|
| Unit Price with VAT: | Fr.6.24818 |

