
RC6-4-01S | |
---|---|
DigiKey Part Number | 1681-1197-ND |
Manufacturer | |
Manufacturer Product Number | RC6-4-01S |
Description | TEM 23.5X23.5X3.33MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.43mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Sealed | |
Base Product Number |