



V23838-S5-N1 | |
---|---|
DigiKey Part Number | 775-V23838-S5-N1-ND |
Manufacturer | Coherent |
Manufacturer Product Number | V23838-S5-N1 |
Description | CONN ACCESSORY SFP CAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.93000 | Fr.2.93 |
Unit Price without VAT: | Fr.2.93000 |
---|---|
Unit Price with VAT: | Fr.3.16733 |