
| 17001182A | |
|---|---|
| DigiKey Part Number | CR629-ND | 
| Manufacturer | |
| Manufacturer Product Number | 17001182A | 
| Description | FAN AXIAL 24VDC JQD24B3E2X-E3 | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square/Rounded - 171.4mm L x 171.4mm H Ball 235.0 CFM (6.58m³/min) 4 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 17001182A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square/Rounded - 171.4mm L x 171.4mm H | |
| Width | 50.80mm | |
| Air Flow | 235.0 CFM (6.58m³/min) | |
| Static Pressure | - | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
| Noise | 54.3dB(A) | |
| Power (Watts) | 24 W | |
| RPM | ||
| Termination | 4 Wire Leads | |
| Ingress Protection | ||
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CE, cUL, UL | |
| Weight | - | |
| Current Rating (Amps) | 1.00A | |
| Voltage Range | 16 ~ 32VDC | |
| Material - Frame | Aluminum | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 58000 Hrs @ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | Fr.45.95500 | Fr.13,786.50 | 
| Unit Price without VAT: | Fr.45.95500 | 
|---|---|
| Unit Price with VAT: | Fr.49.67736 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland