
17002181A | |
|---|---|
DigiKey Part Number | 25-17002181A-ND |
Manufacturer | |
Manufacturer Product Number | 17002181A |
Description | CRB190A1B2700 AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Round - 190mm Dia Ball 334.0 CFM (9.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | 334.0 CFM (9.35m³/min) | |
Static Pressure | 1.780 in H2O (443.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 67.0dB(A) | |
Power (Watts) | 70.0W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 108 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.58.39000 | Fr.58.39 |
| 10 | Fr.47.37200 | Fr.473.72 |
| 25 | Fr.43.32840 | Fr.1,083.21 |
| 50 | Fr.42.92000 | Fr.2,146.00 |
| Unit Price without VAT: | Fr.58.39000 |
|---|---|
| Unit Price with VAT: | Fr.63.11959 |

