
ACGRC503-G | |
|---|---|
DigiKey Part Number | ACGRC503-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRC503-G |
Description | DIODE STANDARD 200V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20864 | Fr.625.92 |
| 6,000 | Fr.0.19248 | Fr.1,154.88 |
| 9,000 | Fr.0.18425 | Fr.1,658.25 |
| 15,000 | Fr.0.17500 | Fr.2,625.00 |
| 21,000 | Fr.0.17250 | Fr.3,622.50 |
| Unit Price without VAT: | Fr.0.20864 |
|---|---|
| Unit Price with VAT: | Fr.0.22554 |





