ATV04A120JB-HF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 9,289
Unit Price: Fr.0.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 627
Unit Price: Fr.0.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 370,418
Unit Price: Fr.0.20000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,195
Unit Price: Fr.0.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.08949
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.09500
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,720
Unit Price: Fr.0.17000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


YAGEO
In Stock: 14,408
Unit Price: Fr.0.26000
Datasheet

Similar


YAGEO
In Stock: 3,450
Unit Price: Fr.0.27000
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV04A120JB-HF

DigiKey Part Number
641-1559-2-ND - Tape & Reel (TR)
641-1559-1-ND - Cut Tape (CT)
641-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV04A120JB-HF
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A120JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.26200Fr.2.62
100Fr.0.16610Fr.16.61
500Fr.0.12490Fr.62.45
1,000Fr.0.11158Fr.111.58
2,000Fr.0.10037Fr.200.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08822Fr.441.10
10,000Fr.0.08070Fr.807.00
15,000Fr.0.07687Fr.1,153.05
25,000Fr.0.07257Fr.1,814.25
35,000Fr.0.07002Fr.2,450.70
50,000Fr.0.06754Fr.3,377.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402