
ASMAJ7.5CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ7.5CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ7.5CA-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08017 | Fr.400.85 |
| 10,000 | Fr.0.07324 | Fr.732.40 |
| 15,000 | Fr.0.06971 | Fr.1,045.65 |
| 25,000 | Fr.0.06574 | Fr.1,643.50 |
| 35,000 | Fr.0.06338 | Fr.2,218.30 |
| 50,000 | Fr.0.06110 | Fr.3,055.00 |
| 125,000 | Fr.0.05895 | Fr.7,368.75 |
| Unit Price without VAT: | Fr.0.08017 |
|---|---|
| Unit Price with VAT: | Fr.0.08666 |

