
| ATV02W101B-HF | |
|---|---|
| DigiKey Part Number | 641-2094-2-ND - Tape & Reel (TR) 641-2094-1-ND - Cut Tape (CT) 641-2094-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ATV02W101B-HF | 
| Description | TVS DIODE 100VWM 162VC SOD123F | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 162V Clamp 1.23A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV02W101B-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 100V | |
| Voltage - Breakdown (Min) | 111V | |
| Voltage - Clamping (Max) @ Ipp | 162V | |
| Current - Peak Pulse (10/1000µs) | 1.23A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 | 
| 10 | Fr.0.20900 | Fr.2.09 | 
| 100 | Fr.0.14160 | Fr.14.16 | 
| 500 | Fr.0.10960 | Fr.54.80 | 
| 1,000 | Fr.0.09760 | Fr.97.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.09280 | Fr.278.40 | 
| 6,000 | Fr.0.07680 | Fr.460.80 | 
| 9,000 | Fr.0.06600 | Fr.594.00 | 
| Unit Price without VAT: | Fr.0.31000 | 
|---|---|
| Unit Price with VAT: | Fr.0.33511 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland